Ruland, 38.1 mm OD 19 mm, 57.2 mm Length 18 mm Flexible Beam Coupling

Subtotal (1 unit)*

$810.02

(exc. GST)

$891.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$810.02

*price indicative

RS Stock No.:
592-179
Mfr. Part No.:
FCMR38-19-18-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

16.42Nm

Moment of Inertia

83.407 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Style

Clamp

Misalignment - Parallel

760μm

Misalignment - Axial

380μm

Material

303 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size A

19mm

Bore Size B

18mm

Maximum Operating Temperature

176°C

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling is expertly designed for precision and performance in light duty power transmission applications, such as connecting a servo motor to a lead screw. This coupling boasts a robust construction from a single piece of 303 stainless steel, ensuring exceptional torque capacity and durability. Its zero-backlash design allows for seamless operation at high speeds of up to 6,000 RPM, significantly reducing vibration and enhancing stability during performance. Featuring advanced Nypatch anti-vibration hardware, it promotes even seating of the screws, enabling quick reinstallation while maintaining high holding power. Manufactured in the USA under stringent controls, this coupling meets RoHS3 and REACH compliance standards, making it a reliable choice for engineers seeking to optimise their mechanical assemblies.

Crafted from high-quality 303 stainless steel for superior strength

Designed for effective coupling of shafts with angular, parallel, and axial misalignments

Robust construction allows for extended operational lifespans and reduced maintenance needs

Nypatch hardware enhances performance by preventing galling during installations

Balanced design minimises vibration for smooth operation at high RPMs

Meets industry standards and regulations, ensuring reliability and safety

Compact dimensions make it suitable for space-constrained applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy