Ruland, 31.8 mm OD 15 mm, 44.5 mm Length 9 mm Flexible Beam Coupling
- RS Stock No.:
- 593-554
- Mfr. Part No.:
- FSMR32-15-9-A
- Brand:
- Ruland
Subtotal (1 unit)*
$182.11
(exc. GST)
$200.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.11 |
*price indicative
- RS Stock No.:
- 593-554
- Mfr. Part No.:
- FSMR32-15-9-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.86Nm | |
| Moment of Inertia | 11.885 x 10-6 kg/m² | |
| Misalignment - Angular | 3° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 15mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 9mm | |
| Minimum Operating Temperature | -40°C | |
| Series | FSMR32 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.86Nm | ||
Moment of Inertia 11.885 x 10-6 kg/m² | ||
Misalignment - Angular 3° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size A 15mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 9mm | ||
Minimum Operating Temperature -40°C | ||
Series FSMR32 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered to deliver exceptional performance in light duty power transmission applications. With a unique design that features two sets of spiral cuts, it ensures higher torque capacity and reduced windup. Crafted from a single piece of 7075 aluminium, this coupling is lightweight yet robust, making it ideal for both dynamic and static conditions. The product's zero-backlash capability paired with its balanced design minimises vibration even at high speeds of up to 6,000 RPM. Its construction under strict controls in a USA factory guarantees reliability, while adherence to RoHS3 and REACH compliance standards further enhances its appeal for environmentally-conscious users.
Zero-backlash design ensures precise movement and responsiveness
Manufactured from high-quality 7075 aluminium for optimal strength-to-weight ratio
Designed for high-speed applications, capable of operating at speeds up to 6,000 RPM
Constructed using proprietary processes for improved reliability
Compatible with various shafts, allowing for versatile installation
Features a balanced design that reduces vibration during operation
Compliant with RoHS3 and REACH standards, making it environmentally friendly
Built to withstand angular and parallel misalignment within defined limits
Related links
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 15 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
