Ruland, 50.8 mm OD 22 mm, 61.3 mm Length Flexible Coupling 12 mm
- RS Stock No.:
- 591-936
- Mfr. Part No.:
- MBCK51-22-12-A
- Brand:
- Ruland
Subtotal (1 unit)*
$468.23
(exc. GST)
$515.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $468.23 |
*price indicative
- RS Stock No.:
- 591-936
- Mfr. Part No.:
- MBCK51-22-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 8.096 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bore Size A | 22mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 12mm | |
| Series | MBCK51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015, DIN 91 1.9, Conflict Minerals | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 8.096 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bore Size A 22mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 12mm | ||
Series MBCK51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS, REACH, ISO 9001:015, DIN 91 1.9, Conflict Minerals | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered for precision applications, offering superior performance with its unique design. Constructed from anodised aluminium and featuring a stainless steel bellows, this coupling efficiently accommodates misalignment while maintaining torsional rigidity. With reduced vibration at high speeds, it is perfectly suited for demanding operations. The meticulous manufacturing process ensures durability, while the product's compliance with RoHS3 and REACH standards underscores its commitment to environmental responsibility. Ideal for systems requiring exceptional power transmission, this coupling is designed for seamless integration and reliability.
The coupling features a balanced design for enhanced stability during operation
It effectively reduces vibration making it optimal for high speed applications
Constructed from lightweight materials to ensure low inertia and easy handling
Engineered to accommodate various forms of misalignment without sacrificing performance
Compatible with metric hardware making it suitable for diverse engineering applications
Manufactured in an ISO 9001:2015 certified facility assuring high quality
It complies with international standards ensuring safety and reliability for users
Stainless steel hub options increase versatility for different application requirements
Related links
- Ruland 61.3 mm Length Flexible Coupling 22 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 16 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 19 mm
- Ruland 61.3 mm Length Bellow Coupling 18 mm
- Ruland 61.3 mm Length Bellow Coupling 20 mm
