Ruland, 57.2 mm OD, 78.2 mm Length 20 mm Flexible Coupling 14 mm

Subtotal (1 unit)*

$610.67

(exc. GST)

$671.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$610.67

*price indicative

RS Stock No.:
593-485
Mfr. Part No.:
MDCD57-20-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

78.2mm

Bore Size A

20mm

Maximum Speed

10000rpm

Bore Size B

14mm

Hub Material

Aluminium

Style

Clamp

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MDCD57-20-14-A

Standards/Approvals

REACH, RoHS3, Class 2, DIN 912 12.9, MIL-A-8625 Type II, ASTM B580 Type B

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is engineered for precision and performance, seamlessly integrating into high-speed applications. With a robust design that effectively minimises backlash and enhances vibration control, this coupling stands out in industries such as semiconductor, solar, and machine tool. Constructed from quality aluminium and compliant with RoHS3 and REACH standards, it embodies both durability and environmental responsibility. Its innovative double disc design allows flexibility in accommodating various types of misalignment, ensuring optimum torque and efficiency. With the capability to handle speeds up to 10,000 RPM, it’s perfect for the demands of modern engineering and technology.

Exhibits a balanced design for improved stability at high speeds

Lightweight construction reduces inertia enhancing responsiveness

Zero backlash ensures precise motion control in dynamic environments

Manufactured under strict quality controls in the USA

Dynamic torque capabilities cater to both reversing and non reversing applications

Optimised for easy installation with clear alignment instructions

Includes powerful torque ratings that accommodate various loads

Available with optional stainless steel hubs upon request for additional corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy