Ruland, 57.2 mm OD, 78.2 mm Length 20 mm Flexible Coupling 15 mm

Subtotal (1 unit)*

$610.67

(exc. GST)

$671.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$610.67

*price indicative

RS Stock No.:
591-358
Mfr. Part No.:
MDCD57-20-15-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

78.2mm

Bore Size A

20mm

Bore Size B

15mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Minimum Operating Temperature

-40°C

Membrane Material

302 Stainless Steel

Series

MDCD57

Maximum Operating Temperature

93°C

Standards/Approvals

RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling offers exceptional performance in precision applications, crafted for optimal functionality and reliability. Designed with a balanced structure, it effectively reduces vibration at high speeds, ensuring a smooth operational experience. The lightweight aluminium construction facilitates easy handling while maintaining substantial durability. Ideal for intricate applications such as semiconductor manufacturing and printing, this coupling excels in environments where zero backlash and torsional rigidity are paramount. Each component is meticulously sourced from North American mills, adhering to strict manufacturing standards in the USA. The coupling's ability to handle misalignments makes it a versatile choice, ensuring seamless integration within diverse setups.

Manufactured from solid bar stock, ensuring high-quality performance

Lightweight design minimises inertia for superior response times

Dynamic torque ratings guarantee stable operations under various conditions

Zero-backlash engineering supports precise positioning

Robust constructions cater for speeds up to 10,000 RPM, making it suitable for demanding scenarios

Compatible with metric hardware for easy integration

Temperature resilience ranges from -40°F to 200°F, allowing for versatile application in varying environments

Anodised finish enhances durability while preventing wear and tear

Sourcing from local mills promotes sustainable manufacturing practices

Flexible design accommodates both angular and parallel misalignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy