Ruland, 57.2 mm OD, 78.2 mm Length 20 mm Flexible Coupling 20 mm
- RS Stock No.:
- 591-782
- Mfr. Part No.:
- MDCD57-20-20-A
- Brand:
- Ruland
Subtotal (1 unit)*
$610.67
(exc. GST)
$671.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $610.67 |
*price indicative
- RS Stock No.:
- 591-782
- Mfr. Part No.:
- MDCD57-20-20-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 20mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 20mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD57 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | Class 2, DIN 912 12.9, RoHS3, REACH, ASTM B580 Type B, MIL-A-8625 Type II | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 20mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 20mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD57 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals Class 2, DIN 912 12.9, RoHS3, REACH, ASTM B580 Type B, MIL-A-8625 Type II | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to deliver exceptional performance in dynamic applications. It features a lightweight, zero-backlash design which significantly reduces vibration at high speeds of up to 10,000 RPM. This coupling is meticulously constructed from high-quality anodised aluminium, ensuring durability and compliance with rigorous industrial standards. The unique double disc configuration allows for enhanced flexibility, accommodating various types of misalignment, making it an ideal choice for demanding environments such as semiconductor and printing industries. With strict manufacturing controls in place, this coupling is not only robust but also environmentally compliant under RoHS3 and REACH regulations, affirming its reliability in precision machinery connections.
Lightweight build optimises performance without compromising strength
Zero backlash design ensures enhanced precision in positioning
Balanced design minimizes vibrations enhancing component longevity
Accommodates various misalignment types for versatile applications
Constructed from high grade materials for exceptional durability
Manufactured under strict processes to maintain consistent quality
Offers metric hardware specifications for compatibility with global standards
Designed to excel in high speed applications supporting up to 10000 RPM
Meets strict environmental compliance standards for safe industrial usage
Related links
- Ruland 78.2 mm Length 20 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 32 mm Flexible Coupling 20 mm
