Ruland, 31.8 mm OD 15 mm, 44.5 mm Length 11 mm Flexible Beam Coupling

Subtotal (1 unit)*

$182.11

(exc. GST)

$200.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.11

*price indicative

RS Stock No.:
593-443
Mfr. Part No.:
FSMR32-15-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

4.86Nm

Moment of Inertia

11.885 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Style

Set Screw

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

11mm

Bore Size A

15mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

107°C

Series

FSMR32

Standards/Approvals

REACH, RoHS3, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling epitomises the pinnacle of engineering excellence, offering unerring precision in power transmission applications. Crafted from high-quality 7075 aluminium, it combines durability with a lightweight design, ensuring that your systems perform efficiently without unnecessary load. The coupling features a set screw style mechanism and is designed with a zero-backlash architecture, enhancing its capability to manage high torque levels while maintaining alignment. Built to withstand demanding conditions, this coupling supports speeds up to 6,000 RPM and is ideal for use in motors, ensuring a smooth performance from the connection. Furthermore, its superior manufacturing processes in Marlborough, MA, reflect a commitment to quality and compliance with stringent standards. Whether you’re working on industrial machinery or precision equipment, it provides a reliable link for your rotational components.

Manufactured to exceed DIN 912 12.9 standards

RoHS3 and REACH compliant for environmental safety

Dynamic and static torque ratings provided for optimal usage

Metric hardware ensures compatibility with international specifications

Versatile for various light-duty power transmission applications

Includes installation instructions for convenient setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy