Ruland, 25.4 mm OD 8 mm, 38.1 mm Length 6 mm Flexible Beam Coupling

Subtotal (1 unit)*

$347.65

(exc. GST)

$382.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$347.65

*price indicative

RS Stock No.:
592-911
Mfr. Part No.:
FSMR25-8-6-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

25.4mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

5.66Nm

Moment of Inertia

11.293 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Style

Set Screw

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Bore Size B

6mm

Bore Size A

8mm

Minimum Operating Temperature

-40°C

Material

303 Stainless Steel

Series

FSMR25

Maximum Operating Temperature

176°C

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Six beam coupling engineered for precision and reliability in various applications. Crafted from high-quality 303 stainless steel, this coupling is designed to handle demanding power transmission tasks whilst ensuring minimal backlash and vibration. With its unique construction featuring two sets of three spiral cuts, the coupling provides superior torque capacity and resilience against misalignment. This enables seamless coupling of servo motors to lead screws, making it an excellent choice for light-duty applications. Manufactured under stringent controls in the USA, this product guarantees both durability and compliance with international standards.

Engineered for high torque capacity and reduced windup

Zero-backlash design ensures precise motion transfer

Balanced construction minimises vibration at high speeds

Complies with RoHS3 and REACH standards for safety

Suitable for operational speeds up to 6,000 RPM

Manufactured from sourced North American bar stock

Compact 25.4mm outer diameter fits diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy