Ruland, 19.1 mm OD, 23 mm Length 7 mm Flexible Coupling 5 mm
- RS Stock No.:
- 593-337
- Mfr. Part No.:
- MDCS19-7-5-A
- Brand:
- Ruland
Subtotal (1 unit)*
$215.85
(exc. GST)
$237.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.85 |
*price indicative
- RS Stock No.:
- 593-337
- Mfr. Part No.:
- MDCS19-7-5-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 23mm | |
| Bore Size A | 7mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 5mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCS19-7-5-A | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 23mm | ||
Bore Size A 7mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 5mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MDCS19-7-5-A | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Single Disc Coupling is expertly designed to enhance the performance of various mechanical applications. Constructed from lightweight anodised aluminium, it offers exceptional rigidity while effectively reducing vibration even at high speeds of up to 10,000 RPM. The innovative zero backlash feature ensures precise transmission of torque, making it ideal for industries that require accuracy, such as semiconductor and solar technology. With its balanced design, the coupling accommodates angular misalignment and axial motion whilst maintaining a robust connection. High quality materials sourced from North American mills combined with strict manufacturing controls in Marlborough, MA, guarantee both reliability and compliance with RoHS3 and REACH standards.
Compact size and low inertia make it suitable for high speed applications
Meets stringent DIN 912 12.9 standards for maximum torque ratings
Lightweight design aids in reducing overall machinery mass
Specialised torque ratings ensure optimum performance under varying conditions
Zero backlash configuration maintains precision in torque transmission
Available in stainless steel for applications requiring additional strength
Robust construction ensures reliable operation in demanding environments
Related links
- Ruland 23 mm Length 7 mm Flexible Coupling 6 mm
- Ruland 23 mm Length 7 mm Flexible Coupling 4 mm
- Ruland 23 mm Length 7 mm Flexible Coupling 7 mm
- Ruland 23 mm Length 5 mm Flexible Coupling 5 mm
- Ruland 23 mm Length 6 mm Flexible Coupling 5 mm
- Ruland 23 mm Length 8 mm Flexible Coupling 7 mm
- Ruland 23 mm Length 5 mm Flexible Coupling 4 mm
- Ruland 23 mm Length 8 mm Flexible Coupling 5 mm
