Ruland, 19.1 mm OD, 23 mm Length 6 mm Flexible Coupling 4 mm
- RS Stock No.:
- 593-246
- Mfr. Part No.:
- MDCS19-6-4-A
- Brand:
- Ruland
Subtotal (1 unit)*
$215.85
(exc. GST)
$237.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.85 |
*price indicative
- RS Stock No.:
- 593-246
- Mfr. Part No.:
- MDCS19-6-4-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 23mm | |
| Bore Size A | 6mm | |
| Bore Size B | 4mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCS19-6-4-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 23mm | ||
Bore Size A 6mm | ||
Bore Size B 4mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCS19-6-4-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Single disc coupling designed for precision and performance in various high speed applications. Engineered from high quality anodised aluminium, this clamp coupling features innovative architecture that allows for angular misalignment and axial motion while eliminating backlash. With its lightweight design, it efficiently manages torsional loads and reduces vibration, making it ideal for servo applications in the semiconductor and printing sectors. The couplings robust design meets strict manufacturing standards, ensuring reliability and optimal performance across demanding conditions.
Balancing design mitigates vibrations at high speed operations
Compatible with speeds reaching up to 10000 RPM
Manufactured under strict quality controls for consistent performance
Complies with RoHS3 and REACH regulations for safety and sustainability
The lightweight construction supports efficient energy transfer and reduced inertia
Customisation options available for stainless steel hubs upon request
Related links
- Ruland 23 mm Length 4 mm Flexible Coupling 4 mm
- Ruland 23 mm Length 6 mm Flexible Coupling 5 mm
- Ruland 23 mm Length 7 mm Flexible Coupling 4 mm
- Ruland 23 mm Length 5 mm Flexible Coupling 4 mm
- Ruland 23 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 23 mm Length 8 mm Flexible Coupling 4 mm
- Ruland 23 mm Length 8 mm Flexible Coupling 6 mm
- Ruland 23 mm Length 7 mm Flexible Coupling 6 mm
