Ruland, 38.1 mm OD 19 mm, 57.2 mm Length 16 mm Flexible Beam Coupling

Subtotal (1 unit)*

$277.37

(exc. GST)

$305.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$277.37

*price indicative

RS Stock No.:
593-393
Mfr. Part No.:
FSMR38-19-16-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

9.04Nm

Moment of Inertia

30.032 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

760μm

Style

Set Screw

Misalignment - Axial

380μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

16mm

Minimum Operating Temperature

-40°C

Bore Size A

19mm

Series

FSMR38-19-16-A

Maximum Operating Temperature

107°C

Standards/Approvals

REACH, RoHS3, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling is designed with versatility and performance in mind, providing a robust solution for light duty power transmission applications. Manufactured from high-quality 7075 aluminium, it features a set screw design that ensures reliable torque transmission while maintaining a lightweight profile. The coupling’s precision engineering incorporates three spiral cuts in a single piece of material, enhancing its torque capacity and reducing windup during operation. With a balanced design, it effectively minimises vibrations at speeds of up to 6,000 RPM, making it ideal for a variety of mechanical alignments. Ensuring reliability, each unit is tested beyond DIN 912 12.9 standards, affirming its capability to handle significant torque loads.

Zero-backlash design ensures precise motion transfer

Rated for dynamic torque reversing and non-reversing applications

Compatible with lightweight aluminium construction for low inertia

Metric hardware provides ease of use in specific applications

High maximum speed supports advanced performance requirements

Robust build meets strict compliance standards for environmental regulations

Installation process is straightforward, allowing for quick and efficient setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy