Ruland, 38.1 mm OD 19 mm, 57.2 mm Length 14 mm Flexible Beam Coupling
- RS Stock No.:
- 591-182
- Mfr. Part No.:
- FSMR38-19-14-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$698.06
(exc. GST)
$767.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $698.06 |
*price indicative
- RS Stock No.:
- 591-182
- Mfr. Part No.:
- FSMR38-19-14-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.42Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 19mm | |
| Bore Size B | 14mm | |
| Material | 303 Stainless Steel | |
| Series | FSMR38 | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.42Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 19mm | ||
Bore Size B 14mm | ||
Material 303 Stainless Steel | ||
Series FSMR38 | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling boasts a set screw style design, ideal for light duty power transmission applications. Machined from a single piece of 303 stainless steel, it is engineered for superior torque capacity and a balanced configuration, ensuring reduced vibration even at high speeds of up to 6,000 RPM. The coupling features precision-engineered spiral cuts, which enhance its performance over typical single or four beam couplings by allowing for greater body sizes and increased torque holding capabilities. Its zero-backlash design significantly minimises operational slippage, making it a reliable choice for connecting servo motors to lead screws. Manufactured under stringent controls in Marlborough, MA, this product adheres to high-quality standards, offering peace of mind for users in demanding environments.
Features precision spiral cuts for improved torque capacity and performance
Manufactured to exceed DIN 912 12.9 standards for maximum torque capabilities
Designed for seamless integration in light duty power transmission applications
Metric hardware allows for easy compatibility with European standards
RoHS3 and REACH compliant, making it a responsible choice for environmentally-conscious consumers
Related links
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 19 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
