Ruland, 38.1 mm OD 19 mm, 57.2 mm Length 19 mm Flexible Beam Coupling
- RS Stock No.:
- 591-052
- Mfr. Part No.:
- FSMR38-19-19-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$698.06
(exc. GST)
$767.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $698.06 |
*price indicative
- RS Stock No.:
- 591-052
- Mfr. Part No.:
- FSMR38-19-19-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.42Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Set Screw | |
| Misalignment - Axial | 380μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 19mm | |
| Bore Size B | 19mm | |
| Maximum Operating Temperature | 176°C | |
| Series | FSMR38 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.42Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Set Screw | ||
Misalignment - Axial 380μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 19mm | ||
Bore Size B 19mm | ||
Maximum Operating Temperature 176°C | ||
Series FSMR38 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is expertly engineered to provide reliable performance in a variety of light duty power transmission applications. Crafted from a single piece of 303 stainless steel, it delivers remarkable torque capacity while ensuring a zero-backlash operation. Designed to connect servo motors to lead screws seamlessly, this coupling features a balanced design that minimises vibration at high speeds, reaching up to 6,000 RPM. Its robust construction and meticulous manufacturing processes in the USA guarantee exceptional durability and compliance with both RoHS3 and REACH standards. The products impressive tolerance and precise alignment capabilities make it a smart choice for enhancing system efficiency.
Machined from a single piece, enhancing integrity and torque capacity
Balanced design reduces vibration during operation
Can achieve high speeds of up to 6,000 RPM seamlessly
Lightweight yet robust, facilitating easy installation and reduced strain
Compliant with RoHS3 and REACH, ensuring environmental safety
Designed for quick adjustments, accommodating varying misalignment scenarios
Related links
- Ruland 57.2 mm Length 19 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 19 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
