Ruland, 57.2 mm OD 30 mm, 82.2 mm Length Flexible Coupling 14 mm
- RS Stock No.:
- 593-327
- Mfr. Part No.:
- MBC57-30-14-A
- Brand:
- Ruland
Subtotal (1 unit)*
$697.31
(exc. GST)
$767.04
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $697.31 |
*price indicative
- RS Stock No.:
- 593-327
- Mfr. Part No.:
- MBC57-30-14-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 57.2 mm | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 166.148 x10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 0.30mm | |
| Misalignment - Axial | 0.75mm | |
| Bore Size A | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 14mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC57-30-14-A | |
| Standards/Approvals | Conflict Minerals, DIN 91 1.9, ISO 9001:015, REACH, RoHS | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 57.2 mm | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 166.148 x10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 0.30mm | ||
Misalignment - Axial 0.75mm | ||
Bore Size A 30mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 14mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MBC57-30-14-A | ||
Standards/Approvals Conflict Minerals, DIN 91 1.9, ISO 9001:015, REACH, RoHS | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed specifically for precision positioning applications. Its unique construction features a combination of anodised aluminium hubs and a stainless steel bellows, ensuring lightweight stability without sacrificing strength. With its enhanced torsional stiffness and reduced vibration at speeds up to 10,000 RPM, this coupling excels in environments demanding high accuracy and reliability. The streamlined design not only accommodates various misalignment types but also upholds rigorous torque capabilities, making it suitable for demanding mechanical systems. Built in accordance with stringent manufacturing guidelines, it embodies both durability and compliance with industry standards, ensuring enhanced operational efficiency.
Designed to maintain high torsional stiffness for superior power transmission
Constructed with a balanced design that minimises vibration during operation
Accommodates various misalignment forms enhancing installation flexibility
Manufactured from premium materials sourced from North American mills
Compliant with RoHS3 REACH and Conflict Minerals regulations for environmental assurance
Engineered for maximum torque capabilities in demanding applications
Features zero backlash design for precise motion control
Lightweight construction reduces inertia in dynamic applications
Related links
- Ruland 82.2 mm Length Flexible Coupling 30 mm
- Ruland 82.2 mm Length Flexible Coupling 22 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 24 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
