Ruland, 33.3 mm OD 16 mm, 49.8 mm Length Flexible Coupling 14 mm

Subtotal (1 unit)*

$456.82

(exc. GST)

$502.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$456.82

*price indicative

RS Stock No.:
593-296
Mfr. Part No.:
MBCLK33-16-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

49.8mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

43.348 x 10-6 kg/m²

Misalignment - Angular

3.0°

Misalignment - Parallel

300μm

Style

Clamp

Hub Material

Aluminium

Misalignment - Axial

810μm

Bore Size B

14mm

Bore Size A

16mm

Minimum Operating Temperature

-40°C

Bellows Material

321 Stainless Steel

Maximum Operating Temperature

93°C

Series

MBCLK33

Standards/Approvals

Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3, ASTM B580 Type B

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp bellows coupling is designed for high-performance applications where precision and reliability are paramount. Engineered with a balanced structure, it effectively reduces vibrations at elevated speeds, making it an ideal choice for stepper servos and encoders. Comprising two anodized aluminum hubs and a robust stainless steel bellows, this coupling demonstrates excellent flexibility while maintaining torsional rigidity. With its lightweight design, it facilitates high-speed operations of up to 10,000 RPM, ensuring optimum performance in various mechanical setups. Manufactured under strict quality controls and sourced from North American mills, this coupling is not only compliant with RoHS3 and REACH standards but is also crafted in the USA, assuring you of its quality and reliability in demanding environments.

Zero-backlash design enhances precision in motion applications

Balanced construction minimises vibrational interference

Machined from high-grade materials for durability and performance

Lightweight build reduces inertial load during operation

Ideal for precision applications such as robotics and automation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy