Ruland, 38.1 mm OD 18 mm, 57.2 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 592-343
- Mfr. Part No.:
- FSMR38-18-11-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$698.06
(exc. GST)
$767.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $698.06 |
*price indicative
- RS Stock No.:
- 592-343
- Mfr. Part No.:
- FSMR38-18-11-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.38Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Set Screw | |
| Misalignment - Axial | 380μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 18mm | |
| Bore Size B | 11mm | |
| Material | 303 Stainless Steel | |
| Series | FSMR38 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.38Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Set Screw | ||
Misalignment - Axial 380μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 18mm | ||
Bore Size B 11mm | ||
Material 303 Stainless Steel | ||
Series FSMR38 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered for superior performance in light duty power transmission applications. This innovative design integrates two sets of three spiral cuts, enabling enhanced torque capacity and minimised windup. Its robust construction from 303 stainless steel ensures durability while maintaining a balanced design that reduces vibration, even at high-speed operations. This coupling is highly versatile, accommodating angular and parallel misalignment with ease. Meticulously manufactured in Marlborough, MA, it demonstrates excellent compliance with stringent industrial standards for maximum torque capabilities.
Equipped with four set screws for secure fastening and stability
RoHS3 and REACH compliant, ensuring environmentally friendly manufacturing practices
Tests beyond DIN 912 12.9 standards, demonstrating its high torque capacity and durability
Temperature range accommodates extreme conditions from -40°F to 350°F
Lightweight design at under 0.8 lbs for easy installation and integration
Installation guidelines ensure optimal alignment and performance
Related links
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
