Ruland, 19.1 mm OD 8 mm, 31.8 mm Length 7 mm Flexible Beam Coupling

Subtotal (1 unit)*

$128.11

(exc. GST)

$140.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$128.11

*price indicative

RS Stock No.:
593-213
Mfr. Part No.:
FCMR19-8-7-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

19.1mm

Length

31.8mm

Maximum Speed

6000rpm

Torque Rating

2.26Nm

Moment of Inertia

1.037 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Style

Clamp

Misalignment - Parallel

200μm

Misalignment - Axial

130μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

7mm

Bore Size A

8mm

Minimum Operating Temperature

-40°F

Series

FCMR19

Maximum Operating Temperature

225°F

Standards/Approvals

REACH, RoHS3, DIN 912 12.9

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling offers an innovative solution for light duty power transmission applications. Crafted from high-quality 7075 aluminium, it exhibits remarkable strength while remaining lightweight, making it ideal for scenarios requiring minimal inertia. The unique design features two sets of three spiral cuts, which enhance torque capacity and reduce windup, ensuring optimal performance even at high speeds of up to 6,000 RPM. With a zero-backlash construct and balanced design, this coupling not only mitigates vibrations but also guarantees smooth operation. Manufactured exclusively in the USA, the coupling is compliant with RoHS3 and REACH standards, showcasing a commitment to quality and environmental responsibility. The product’s user-centric design extends to the inclusion of Nypatch anti-vibration hardware, ensuring reliable, repeated installations with superior holding power.

Manufactured from 7075-T651 aluminium, ensuring exceptional strength-to-weight ratio

Machined from a single piece of material for improved reliability

Offers a maximum shaft penetration of 15.4 mm for flexible application

Complies with DIN 912 12.9 standards for maximum torque capabilities

Supports high-speed performance with a capability of up to 6,000 RPM

Lightweight design minimises inertia for better responsiveness in motion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy