Ruland, 19.1 mm OD 8 mm, 31.8 mm Length 8 mm Flexible Beam Coupling

Subtotal (1 unit)*

$270.20

(exc. GST)

$297.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$270.20

*price indicative

RS Stock No.:
592-827
Mfr. Part No.:
FCMR19-8-8-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

19.1mm

Length

31.8mm

Maximum Speed

6000rpm

Torque Rating

3.51Nm

Moment of Inertia

2.964 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Misalignment - Parallel

200μm

Style

Clamp

Misalignment - Axial

130μm

Bore Size B

8mm

Minimum Operating Temperature

-40°C

Bore Size A

8mm

Material

303 Stainless Steel

Maximum Operating Temperature

176°C

Standards/Approvals

DIN 91 1.9, RoHs and Reach

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling designed to excel in power transmission applications. Boasting an 8mm x 8mm bore, this stainless steel coupling offers a robust solution for connecting shafts with zero backlash and high torque capacity. The unique spiral cut design enhances performance, allowing for reduced windup and improved torque handling, making it ideal for use with servo motors and lead screws. Built to meet stringent manufacturing standards, it features anti-vibration hardware for optimal screw seating and longevity. Its compliance with RoHS3 and REACH standards emphasises its suitability for modern industrial requirements, while its construction from durable 303 stainless steel guarantees resilience and reliability.

Features two sets of three spiral cuts for increased torque capabilities

Anti-vibration technology ensures reliability and reduces wear

Manufactured in accordance with strict quality control processes

Lightweight yet robust construction facilitates easy integration

Balanced design minimises vibrations during high-speed applications

Compliance with international standards ensures safety and quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy