Ruland, 41.3 mm OD, 55 mm Length 16 mm Flexible Coupling 12 mm

Subtotal (1 unit)*

$357.61

(exc. GST)

$393.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$357.61

*price indicative

RS Stock No.:
593-183
Mfr. Part No.:
MDCD41-16-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

55mm

Bore Size A

16mm

Maximum Speed

10000rpm

Bore Size B

12mm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MDCD41

Standards/Approvals

REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed for precision engineering applications. Its innovative balanced design minimizes vibration at high speeds, making it an ideal choice for situations requiring high torque while maintaining accuracy. Featuring a lightweight construction from top-quality aluminium, this coupling supports speeds of up to 10,000 RPM while ensuring zero-backlash performance. The unique double disc engineering allows each disc to flex independently, accommodating various types of shaft misalignments effortlessly. Crafted with rigorous manufacturing standards in a facility located in the USA, this component is always made from solid bar stock sourced from local mills. With a clear commitment to quality, the device conforms to RoHS3 and REACH regulations, ensuring safety and reliability.

Balanced design reduces high speed vibration

Double disc configuration allows for independent flexing of discs

Constructed from robust aluminium to ensure durability

Lightweight design enhances the efficiency of dynamic applications

Maximum speed rating of 10000 RPM caters to demanding tasks

Zero backlash function guarantees precise positioning

Manufactured under strict controls for consistent quality

RoHS3 and REACH compliant for safety and environmental protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy