Ruland, 57.2 mm OD 18 mm, 82.2 mm Length Flexible Coupling 18 mm

Subtotal (1 unit)*

$724.97

(exc. GST)

$797.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$724.97

*price indicative

RS Stock No.:
592-906
Mfr. Part No.:
MBC57-18-18-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

82.2mm

Maximum Speed

10000rpm

Torque Rating

60Nm

Moment of Inertia

170.54 x 10-6 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

300μm

Hub Material

Aluminium

Misalignment - Axial

750μm

Minimum Operating Temperature

-40°F

Bore Size B

18mm

Bellows Material

321 Stainless Steel

Bore Size A

18mm

Series

MBC57

Maximum Operating Temperature

200°F

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling is expertly designed for precision positioning applications, featuring a robust construction crafted from anodised aluminium hubs and stainless steel bellows. This innovative coupling provides superior torsional stiffness, allowing for minimal backlash and exceptional performance even under high speeds of up to 10,000 RPM. With its reduced convolutions, the product accommodates various misalignments effectively while providing lightweight and low inertia benefits. Manufactured in the USA under ISO 9001:2015 standards, this coupling ensures a reliable, compliant, and durable solution for any mechanical setup.

Tailored for high performance precision applications

Balanced design minimises vibrations during operation

Constructed from high quality North American sourced materials

Designed to accommodate multiple forms of misalignment effortlessly

Engineered with fewer convolutions enabling enhanced torsional stiffness

Fully compliant with RoHS3 REACH and Conflict Minerals standards

Ideal for applications requiring lightweight and low inertia components

Manufactured in a controlled environment ensuring superior reliability

User friendly installation instructions facilitate seamless coupling integration

Supports a variety of torque ratings to suit different operating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy