Ruland, 33.3 mm OD 14 mm, 49.8 mm Length Flexible Coupling 11 mm

Subtotal (1 unit)*

$456.82

(exc. GST)

$502.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$456.82

*price indicative

RS Stock No.:
593-504
Mfr. Part No.:
MBCLK33-14-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

49.8mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

46.132 x 10-6 kg/m²

Misalignment - Angular

3.0°

Style

Clamp

Hub Material

Aluminium

Misalignment - Parallel

300μm

Misalignment - Axial

810μm

Minimum Operating Temperature

-40°F

Bore Size B

11mm

Bore Size A

14mm

Bellows Material

321 Stainless Steel

Maximum Operating Temperature

200°F

Series

MBCLK33

Standards/Approvals

RoHS3, DIN 912 12.9, REACH

Screw Size

M3

COO (Country of Origin):
US
The Ruland Advanced clamp bellows coupling designed for precision applications. Its unique construction features lightweight aluminum hubs combined with resilient stainless steel bellows, ensuring minimal backlash and a balanced design for optimal performance. Ideal for high-speed operations, this coupling effectively accommodates various types of misalignment while maintaining rigidity under torsional loads. The thoughtful engineering behind the MBCLK33-14-11-A makes it perfect for stepper servo applications and encoders, with the capability to support speeds of up to 10,000 RPM. Manufactured to the highest standards and compliant with RoHS3 and REACH regulations, this coupling guarantees exceptional quality and reliability for demanding mechanical systems. Ruland’s meticulous production processes ensure each product meets strict controls and durability expectations, providing peace of mind in any application.

Lightweight design reduces inertia for enhanced responsiveness

Zero-backlash operation for improved accuracy in motion transfer

Balanced construction minimises vibration during high-speed usage

Dual anodised aluminium hubs for durability and corrosion resistance

Flexible bellows accommodate misalignment while ensuring rigidity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy