Ruland, 15 mm OD 4 mm, 27.3 mm Length Flexible Coupling 3 mm
- RS Stock No.:
- 592-966
- Mfr. Part No.:
- MBC15-4-3-A
- Brand:
- Ruland
Subtotal (1 unit)*
$256.11
(exc. GST)
$281.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.11 |
*price indicative
- RS Stock No.:
- 592-966
- Mfr. Part No.:
- MBC15-4-3-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 27.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 2.5Nm | |
| Moment of Inertia | 0.317 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 100μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 200μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 4mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 3mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC15 | |
| Standards/Approvals | ISO 9001:2015, RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 27.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 2.5Nm | ||
Moment of Inertia 0.317 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 100μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 200μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 4mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 3mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC15 | ||
Standards/Approvals ISO 9001:2015, RoHS3, DIN 912 12.9, REACH | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is designed for precision applications. Constructed with lightweight aluminium hubs and a resilient stainless steel bellows, this coupling boasts remarkable torsional stiffness due to its reduced convolution design. Ideal for applications requiring minimal backlash and excellent vibration attenuation, it effortlessly accommodates various misalignment types while maintaining rigidity under torsional loads. Its distinguished engineering ensures smooth operation at speeds up to 10,000 RPM, making it a superb choice for high speed applications. Crafted in an ISO certified facility, each unit is subject to rigorous quality controls and is compliant with RoHS3, REACH, and Conflict Minerals regulations, highlighting the commitment to sustainability and safety in manufacturing.
Engineered to deliver high torsional stiffness enhancing precision in movement
Features a balanced design to minimise vibration ensuring a smooth operational experience
Manufactured from carefully selected materials for optimum performance and durability
Designed to handle high speeds of up to 10000 RPM without compromising stability
Limited backlash allows for better control in precision alignment applications
Complies with strict sustainability standards ensuring safety and environmental responsibility
Lightweight construction reduces inertia benefiting dynamic applications
Robust design to withstand maximum torque capabilities in diverse operational conditions
Custom options available including stainless steel hubs for specific requirements
Related links
- Ruland 27.3 mm Length Bellow Coupling 3 mm
- Ruland 27.3 mm Length Flexible Coupling 3 mm
- Ruland 27.3 mm Length Flexible Coupling 3 mm
- Ruland 27.3 mm Length Bellow Coupling 4 mm
- Ruland 27.3 mm Length Flexible Coupling 4 mm
- Ruland 27.3 mm Length Bellow Coupling 3 mm
- Ruland 27.3 mm Length Bellow Coupling 3 mm
- Ruland 27.3 mm Length Bellow Coupling 3 mm
