Ruland, 15 mm OD 6 mm, 27.3 mm Length Flexible Coupling 3 mm

Subtotal (1 unit)*

$276.96

(exc. GST)

$304.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$276.96

*price indicative

RS Stock No.:
591-986
Mfr. Part No.:
MBC15-6-3-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

27.3mm

Maximum Speed

10000rpm

Torque Rating

2.5Nm

Moment of Inertia

0.315 x 10-6 kg/m²

Misalignment - Angular

1.5°

Misalignment - Parallel

100μm

Hub Material

Aluminium

Misalignment - Axial

200μm

Minimum Operating Temperature

-40°C

Bore Size B

3mm

Bore Size A

6mm

Bellows Material

321 Stainless Steel

Maximum Operating Temperature

93°C

Series

MBC15

Standards/Approvals

RoHS, REACH, ISO 9001:015, DIN 91 1.9, Conflict Minerals

Screw Size

M2

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling is designed to enhance precision in a variety of positioning applications. With its unique construction comprising anodised aluminium hubs and a stainless steel bellows, it offers exceptional lightweight performance while maintaining low inertia. This combination not only enhances torsional stiffness but also minimises vibration, making it suitable for high speed operations of up to 10,000 RPM. Its engineering allows for effective accommodation of misalignments, letting it thrive in demanding environments. Manufactured in an ISO 9001:2015 facility, this coupling is subject to stringent quality controls and adheres to leading standards for maximum torque capabilities.

High stiffness design facilitates precision control in applications

Lightweight yet robust construction ensures low inertia for efficient operation

Balanced design effectively reduces vibration ensuring smooth performance

Accommodates all forms of misalignment providing flexibility in various setups

Manufactured under strict quality control for reliability and durability

Complies with leading environmental standards for added peace of mind

Ideal for high speed applications supporting speeds up to 10000 RPM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy