Ruland, 15 mm OD 6 mm, 27.3 mm Length Flexible Coupling 4 mm
- RS Stock No.:
- 592-248
- Mfr. Part No.:
- MBC15-6-4-A
- Brand:
- Ruland
Subtotal (1 unit)*
$256.11
(exc. GST)
$281.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.11 |
*price indicative
- RS Stock No.:
- 592-248
- Mfr. Part No.:
- MBC15-6-4-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 27.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 2.5Nm | |
| Moment of Inertia | 0.315 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 100μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 200μm | |
| Bore Size B | 4mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 6mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC15 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 27.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 2.5Nm | ||
Moment of Inertia 0.315 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 100μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 200μm | ||
Bore Size B 4mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 6mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC15 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is designed specifically for precision positioning applications, enabling exceptional torsional stiffness and flexibility. The product features high quality anodised aluminium hubs and a stainless steel bellows, ensuring lightweight performance while effectively accommodating various forms of misalignment. With a balanced design that reduces vibration at high speeds, this coupling is engineered to withstand conditions up to 10,000 RPM. Crafted in an ISO certified facility, it adheres to strict manufacturing controls, making it a reliable choice for demanding applications.
Lightweight design enhances efficiency in dynamical applications
Reduced vibration allows for smoother operation at high speeds
Precision machining from selected bar stock guarantees superior performance
Compatibility with metric hardware streamlines installation processes
Engineered for maximum torque capabilities to meet demanding specifications
Compliance with international standards ensures reliability and safety
Eliminates backlash providing consistent performance over time
Carefully manufactured under strict controls to meet ISO standards
Related links
- Ruland 27.3 mm Length Bellow Coupling 4 mm
- Ruland 27.3 mm Length Flexible Coupling 3 mm
- Ruland 27.3 mm Length Bellow Coupling 5 mm
- Ruland 27.3 mm Length Bellow Coupling 3 mm
- Ruland 27.3 mm Length Bellow Coupling 6 mm
- Ruland 27.3 mm Length Bellow Coupling 4 mm
- Ruland 27.3 mm Length Flexible Coupling 3 mm
- Ruland 27.3 mm Length Flexible Coupling 3 mm
