Ruland, 41.3 mm OD, 55 mm Length 18 mm Flexible Coupling 15 mm
- RS Stock No.:
- 592-897
- Mfr. Part No.:
- MDCD41-18-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$357.61
(exc. GST)
$393.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $357.61 |
*price indicative
- RS Stock No.:
- 592-897
- Mfr. Part No.:
- MDCD41-18-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 18mm | |
| Length | 55mm | |
| Bore Size B | 15mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD41-18-15-A | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 18mm | ||
Length 55mm | ||
Bore Size B 15mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCD41-18-15-A | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed specifically for high-performance applications. With its unique zero-backlash feature and balanced design, it effectively reduces vibration at elevated speeds, providing exceptional reliability and precision. Constructed from high-quality anodised aluminium, this lightweight coupling accommodates various misalignment types while maintaining torsional rigidity. Ideal for servo positioning in industries such as semiconductor and printing, it delivers superior performance up to 10,000 RPM. This coupling is manufactured under stringent quality controls in the USA and is compliant with RoHS3 and REACH regulations, ensuring both safety and environmental responsibility.
Manufactured from solid bar stock aluminium sourced from North American mills
Accommodates angular misalignment of up to 2.0 degrees
Designed for applications demanding high speed performance and low inertia
Tests beyond DIN 912 12.9 standards for enhanced torque capabilities
Dynamic torque ratings to ensure reliable operation in variable conditions
Includes metric hardware for universal compatibility
Recommended shaft tolerance allows for accurate fitting and performance
Easy installation process for rapid deployment in various applications
Related links
- Ruland 55 mm Length 18 mm Flexible Coupling 18 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 11 mm
