Ruland, 41.3 mm OD, 55 mm Length 18 mm Flexible Coupling 16 mm

Subtotal (1 unit)*

$357.61

(exc. GST)

$393.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$357.61

*price indicative

RS Stock No.:
592-853
Mfr. Part No.:
MDCD41-18-16-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

55mm

Bore Size A

18mm

Maximum Speed

10000rpm

Bore Size B

16mm

Hub Material

Aluminium

Style

Clamp

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°C

Series

MDCD41-18-16-A

Maximum Operating Temperature

93°C

Standards/Approvals

REACH, ASTM B580 Type B, DIN 912 12.9, RoHS3, MIL-A-8625 Type II Class 2

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling features an innovative design that allows for zero backlash and balanced operation, which effectively mitigates vibration during operation. With a lightweight aluminium construction, it caters perfectly to applications requiring agility and responsiveness, operating efficiently at speeds of up to 10,000 RPM. The coupling's unique configuration, consisting of high-strength anodised aluminium hubs and stainless steel disc springs, contributes to its robust design, making it ideal for various industries including semiconductor, solar, and machine tool applications. Each unit undergoes stringent manufacturing controls at our facility in Marlborough, MA, ensuring reliability and quality in every coupling produced.

Engineered for reduced vibration at high speeds

Zero backlash design enhances precision in torque transmission

Lightweight construction lowers inertia for dynamic performance

Robust materials provide enhanced durability and longevity

Tested to meet rigorous DIN 912 standards for maximum torque

Designed for easy installation with user friendly alignment instructions

Available in standard and custom sizes to suit varying shaft requirements

Manufactured under strict quality controls to ensure consistent performance

RoHS3 and REACH compliant for environmentally conscious users

Backed by a trusted brand recognised for reliability in precision components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy