Ruland, 41.3 mm OD, 55 mm Length 18 mm Flexible Coupling 12 mm
- RS Stock No.:
- 591-912
- Mfr. Part No.:
- MDCD41-18-12-A
- Brand:
- Ruland
Subtotal (1 unit)*
$357.61
(exc. GST)
$393.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $357.61 |
*price indicative
- RS Stock No.:
- 591-912
- Mfr. Part No.:
- MDCD41-18-12-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 18mm | |
| Length | 55mm | |
| Bore Size B | 12mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCD41-18-12-A | |
| Standards/Approvals | Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 18mm | ||
Length 55mm | ||
Bore Size B 12mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MDCD41-18-12-A | ||
Standards/Approvals Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision and reliability in demanding applications. This clamp-style coupling features a balanced design that mitigates vibration, making it ideal for high-speed operations. Crafted from aerospace-grade aluminium, it offers a lightweight yet robust solution, enhancing overall system efficiency. The unique double disc configuration allows for individual disc flexibility, accommodating various misalignment types and ensuring optimal torque transfer. Manufactured with stringent quality controls in the USA, this coupling meets rigorous industry standards while providing zero backlash for precise motion control. Its compact dimensions and exceptional performance characteristics make it particularly suitable for sectors such as semiconductor manufacturing, automation, and machine tools, highlighting its versatility and engineering excellence.
Achieves zero backlash crucial for precision applications
Lightweight yet strong enhancing system performance without added bulk
Balanced design effectively reduces vibrations during high speed operation
Manufactured using high quality materials that comply with RoHS3 and REACH standards
Individual disc flexibility accommodates diverse misalignment types
All hardware is metric ensuring ease of integration into existing systems
Sourced from North American materials ensuring high environmental and manufacturing standards
Capable of withstanding speeds up to 10000 RPM suitable for modern machinery requirements
Manufactured in the USA reflecting a commitment to quality and craftsmanship
Related links
- Ruland 55 mm Length 18 mm Flexible Coupling 18 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 15 mm
