Ruland, 19.1 mm OD 6 mm, 31.8 mm Length 5 mm Flexible Beam Coupling

Subtotal (1 unit)*

$283.53

(exc. GST)

$311.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$283.53

*price indicative

RS Stock No.:
590-977
Mfr. Part No.:
FCMR19-6-5-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

19.1mm

Length

31.8mm

Maximum Speed

6000rpm

Torque Rating

4.64Nm

Moment of Inertia

2.964 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Misalignment - Parallel

200μm

Style

Clamp

Misalignment - Axial

130μm

Material

303 Stainless Steel

Bore Size B

5mm

Minimum Operating Temperature

-40°C

Bore Size A

6mm

Maximum Operating Temperature

176°C

Series

FCMR19

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M3

COO (Country of Origin):
US
The Ruland Six beam coupling is expertly engineered for precision and durability, making it ideal for light duty power transmission applications. Crafted from a single piece of 303 stainless steel, it ensures a robust structure with exceptional torque capacity while maintaining a zero-backlash interface for smooth operation. With a balanced design, this coupling minimises vibration, even at high operational speeds of up to 6,000 RPM. The inclusion of Nypatch anti-vibration hardware enhances reliability by allowing for consistent screw seating and reducing galling, making maintenance straightforward. Designed with high-quality materials sourced from North American mills, it guarantees compliance with RoHS3 and REACH standards, underscoring a commitment to quality and environmental safety. This coupling transforms standard functionality into superior performance, setting a benchmark in the world of mechanical couplings.

Constructed from durable 303 stainless steel for enhanced strength and longevity

Featuring spiral cuts for increased torque capacity and lower windup

Designed for high-speed applications, reaching speeds of 6,000 RPM

Nypatch anti-vibration hardware reduces maintenance needs

Zero-backlash feature ensures smooth and precise operation

Balanced design reduces vibration and instability during operation

Metric hardware ensures compatibility with international standards

Manufactured under strict quality controls for consistency and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy