Ruland, 25.4 mm OD, 34.6 mm Length 11 mm Flexible Coupling 6 mm

Subtotal (1 unit)*

$338.41

(exc. GST)

$372.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$338.41

*price indicative

RS Stock No.:
592-610
Mfr. Part No.:
MDCDK25-11-6-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

11mm

Length

34.6mm

Bore Size B

6mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Series

MDCDK25

Maximum Operating Temperature

200°F

Standards/Approvals

RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is expertly engineered for precision and efficiency in motion control applications. The design features a balanced structure that significantly reduces vibration at high speeds, making it ideal for demanding situations such as semiconductor or machine tool operations. With its lightweight construction from solid bar stock sourced exclusively from North American mills, it promises both high performance and compliance with environmental standards. The innovative double disc configuration allows for effective accommodation of various misalignments, ensuring longevity and reliability in operation. This coupling not only excels in torque handling but is also machined under stringent controls in the manufacturer’s USA facility, ensuring the highest quality and performance.

Zero backlash design enhances precision in positioning

Lightweight construction results in low inertia for quicker acceleration

Balanced design minimizes vibrations for smoother operation

Built to handle speeds up to 10000 RPM ideal for high performance applications

Manufactured with proprietary processes ensuring uniform quality

Environmental compliance with RoHS3 and REACH regulations

Capable of withstanding significant angular and parallel misalignment

Enhanced torque capabilities through additional keyway options available

Recommended for various applications including printing and test systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy