Ruland, 25.4 mm OD 12 mm, 38.7 mm Length Bellow Coupling 12 mm

Subtotal (1 unit)*

$420.99

(exc. GST)

$463.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$420.99

*price indicative

RS Stock No.:
592-787
Mfr. Part No.:
MBCLK25-12-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Bellow Coupling

Length

38.7mm

Maximum Speed

10000rpm

Torque Rating

6.8Nm

Moment of Inertia

2.76 x 10-6 kg/m²

Misalignment - Angular

3.0°

Misalignment - Parallel

200μm

Style

Clamp

Hub Material

Aluminium

Misalignment - Axial

610μm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°F

Bore Size A

12mm

Bore Size B

12mm

Maximum Operating Temperature

200°F

Series

MBCLK25

Standards/Approvals

REACH, DIN 912 12.9, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp bellows coupling offers exceptional flexibility and precision for a range of engineering applications. Designed with a lightweight yet robust structure, it facilitates high-speed operation with minimal inertia, making it ideal for scenarios that demand accuracy and reliability. Constructed from anodized aluminum and stainless steel, this coupling ensures durability while effectively accommodating various types of misalignment. Its zero-backlash and balanced design significantly reduce vibrations, promoting operational stability. This coupling excels in performance, with the ability to support speeds up to 10,000 RPM. Manufactured in the USA under stringent quality controls, it adheres to RoHS3 and REACH compliance, reflecting a commitment to superior craftsmanship and environmental standards.

Lightweight construction for reduced inertia

Zero-backlash design enhances precise positioning

Handles various misalignment types effectively

Balanced design minimises vibrations during high-speed operations

Meets rigorous manufacturing standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy