Ruland, 25.4 mm OD 12 mm, 38.7 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 591-063
- Mfr. Part No.:
- MBCLK25-12-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$420.99
(exc. GST)
$463.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $420.99 |
*price indicative
- RS Stock No.:
- 591-063
- Mfr. Part No.:
- MBCLK25-12-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 38.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.798 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 200μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 610μm | |
| Bore Size B | 10mm | |
| Bore Size A | 12mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MBCLK25 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, RoHS3, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 38.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.798 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 200μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 610μm | ||
Bore Size B 10mm | ||
Bore Size A 12mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MBCLK25 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, RoHS3, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp bellows coupling is designed for both precision and durability, catering specifically to applications requiring robust performance at high speeds. Constructed from anodized aluminum with a stainless steel bellows, this coupling exhibits zero backlash, ensuring optimal torque transmission without any unwanted movement. It accommodates various misalignments efficiently, making it the ideal choice for high-performance machinery such as stepper and servo applications. Manufactured with meticulous attention to detail in the USA, the product reflects superior craftsmanship and compliance with relevant safety standards. With a balanced design that reduces vibration, it can handle speeds up to 10,000 RPM, offering exceptional reliability for demanding environments.
Lightweight construction aids in application efficiency
Four convolutions contribute to high torsional rigidity
Easy installation with a standard metric hex wrench size
Epoxy bellows attachment ensures durability under stress
Dynamic torque ratings provide guidance for various applications
Carefully machined from solid stock for unmatched quality
Related links
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 11 mm
- Ruland 38.7 mm Length Flexible Coupling 9 mm
- Ruland 38.7 mm Length Bellow Coupling 8 mm
- Ruland 38.7 mm Length Bellow Coupling 12 mm
- Ruland 38.7 mm Length Bellow Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 10 mm
- Ruland 38.7 mm Length Flexible Coupling 10 mm
