Ruland, 33.3 mm OD 9 mm, 49.8 mm Length Bellow Coupling 9 mm
- RS Stock No.:
- 591-420
- Mfr. Part No.:
- MBCL33-9-9-A
- Brand:
- Ruland
Subtotal (1 unit)*
$382.92
(exc. GST)
$421.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $382.92 |
*price indicative
- RS Stock No.:
- 591-420
- Mfr. Part No.:
- MBCL33-9-9-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 49.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 49.515 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 300μm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 810μm | |
| Bore Size A | 9mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 9mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCL33 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 49.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 49.515 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 300μm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Axial 810μm | ||
Bore Size A 9mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 9mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCL33 | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High-performance clamp bellows coupling designed for precision-engineered applications. This coupling seamlessly accommodates both angular and parallel misalignments while maintaining a rigid torsional load foundation. Constructed from anodized aluminum and featuring a stainless steel bellows, it ensures excellent durability and efficiency even at high rotational speeds. With its balanced design, this model minimizes vibrations, making it ideal for high-speed environments up to 10,000 RPM. The facility of various bore sizes allows versatility in integration, making it an ideal solution for stepper and servo applications. Enhanced manufacturing processes ensure adherence to strict quality controls, promising a reliable component that meets modern engineering standards.
Extremely lightweight, promoting low inertia for fast rotational applications
Robust construction allows for effective torque transmission with zero-backlash performance
Designed to perform well in high-speed scenarios, ensuring reliability at up to 10,000 RPM
Complies with RoHS3 and REACH standards, reflecting an environmentally conscious manufacturing process
Machined from solid bar stock sourced from North American manufacturers for assured quality
Related links
- Ruland 49.8 mm Length Bellow Coupling 9 mm
- Ruland 49.8 mm Length Bellow Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Bellow Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 9 mm
