Ruland Beam Coupling, 38.1mm Outside Diameter, 17 mm, 19 mm Bore, 57.2mm Length Flexible Beam Coupling
- RS Stock No.:
- 592-548
- Mfr. Part No.:
- FSMR38-19-17-A
- Brand:
- Ruland
Subtotal (1 unit)*
$240.22
(exc. GST)
$264.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $240.22 |
*price indicative
- RS Stock No.:
- 592-548
- Mfr. Part No.:
- FSMR38-19-17-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Coupling Types | Beam Coupling | |
| Bore | 17 mm, 19 mm | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Fastening Type | Set Screw | |
| Torque Rating | 9.04Nm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Coupling Types Beam Coupling | ||
Bore 17 mm, 19 mm | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Fastening Type Set Screw | ||
Torque Rating 9.04Nm | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling offers a robust and versatile solution for light-duty power transmission, designed to connect servo motors to lead screws effectively. This coupling is engineered from a single piece of high-strength 7075 aluminium, exhibiting enhanced torque capacity and reduced windup. Constructed in the USA under rigorous quality controls, this coupling meets stringent standards for reliability in performance and safety. With its compact dimensions, it allows for greater shaft misalignment compensation, making it suitable for a variety of industrial applications. The product's design incorporates advanced features that enhance usability while maintaining high operational integrity, ensuring an efficient connection between components.
Machined from high-strength 7075 aluminium for lightweight durability
Zero-backlash design enhances precision in motion control
Capable of handling high speeds up to 6,000 RPM while reducing vibration
Balanced construction promotes smooth operation in various applications
Excellent torque ratings ensure reliable performance under load
Compact design allows for effective misalignment compensation
Manufactured in the USA, ensuring adherence to high-quality standards
RoHS3 and REACH compliant materials for environmental safety
Zero-backlash design enhances precision in motion control
Capable of handling high speeds up to 6,000 RPM while reducing vibration
Balanced construction promotes smooth operation in various applications
Excellent torque ratings ensure reliable performance under load
Compact design allows for effective misalignment compensation
Manufactured in the USA, ensuring adherence to high-quality standards
RoHS3 and REACH compliant materials for environmental safety
Related links
- Ruland Beam Coupling 17 mm 57.2mm Length Flexible Beam Coupling
- Ruland Beam Coupling 15 mm 57.2mm Length Flexible Beam Coupling
- Ruland Beam Coupling 14 mm 57.2mm Length Flexible Beam Coupling
- Ruland Beam Coupling 16 mm 57.2mm Length Flexible Beam Coupling
- Ruland Beam Coupling 18 mm 57.2mm Length Flexible Beam Coupling
- Ruland Beam Coupling 13 mm 57.2mm Length Flexible Beam Coupling
- Ruland Beam Coupling 10 mm 57.2mm Length Flexible Beam Coupling
- Ruland Beam Coupling 12 mm 57.2mm Length Flexible Beam Coupling
