Ruland, 25.4 mm OD 11 mm, 38.1 mm Length 6 mm Flexible Beam Coupling
- RS Stock No.:
- 592-539
- Mfr. Part No.:
- FSMR25-11-6-A
- Brand:
- Ruland
Subtotal (1 unit)*
$127.65
(exc. GST)
$140.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.65 |
*price indicative
- RS Stock No.:
- 592-539
- Mfr. Part No.:
- FSMR25-11-6-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.28Nm | |
| Moment of Inertia | 4.12 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 11mm | |
| Bore Size B | 6mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | FSMR25-11-6-A | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.28Nm | ||
Moment of Inertia 4.12 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 11mm | ||
Bore Size B 6mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series FSMR25-11-6-A | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is expertly designed for light-duty power transmission applications, optimally coupling servo motors to lead screws. It boasts a zero-backlash feature, eliminating unwanted play and enhancing precision in operation. Crafted from robust 7075 aluminium, the coupling is lightweight yet resilient, engineered to withstand high speeds of up to 6,000 RPM. Its balanced design ensures reduced vibration and the machined beam structure provides increased torque capacity and lower windup, offering superior performance compared to traditional couplings. Manufactured in the USA, this piece is tested to exceed DIN standards, ensuring reliability in demanding settings.
Manufactured with materials complying with RoHS3 and REACH standards
Provides dynamic torque capabilities for both reversing and non-reversing applications
Offers mechanical precision with low inertia characteristics
Features a seating torque of 4 Nm for effective securement
Allows for customisation with its specific bore tolerances
Includes installation instructions for easy setup and maintenance
Related links
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 11 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
