Ruland, 38.1 mm OD 20 mm, 57.2 mm Length 19 mm Flexible Beam Coupling
- RS Stock No.:
- 592-506
- Mfr. Part No.:
- FSMR38-20-19-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$698.06
(exc. GST)
$767.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $698.06 |
*price indicative
- RS Stock No.:
- 592-506
- Mfr. Part No.:
- FSMR38-20-19-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.49Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Set Screw | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Bore Size A | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 19mm | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 176°C | |
| Series | FSMR38 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.49Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Set Screw | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Bore Size A 20mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 19mm | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 176°C | ||
Series FSMR38 | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed to provide superior performance in light-duty power transmission applications, such as connecting servo motors to lead screws. This coupling features an innovative design that incorporates two sets of spiral cuts, allowing for greater torque capacity and lower windup compared to traditional single or four beam couplings. Its robust construction, fashioned from high-quality 303 stainless steel, ensures durability and compliance with strict manufacturing standards. With zero-backlash and a balanced design, this coupling minimises vibration at speeds up to 6,000 RPM. The manufacturing process adheres to stringent controls, ensuring consistent quality from the Marlborough, MA factory, utilising materials sourced from North American mills and compliant with RoHS3 and REACH standards. This coupling is an ideal choice for applications demanding precision and reliability.
Machined from a single piece for enhanced durability
Two sets of spiral cuts provide optimal torque capacity
Zero-backlash design ensures accurate power transmission
Balanced construction minimises vibration at high speeds
Compliant with international standards for safety and environmental responsibility
Designed for effective use in light-duty applications
Manufactured in the USA under strict quality controls
Comes with robust metric hardware for reliable installation
Related links
- Ruland 57.2 mm Length 19 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 19 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 20 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
