Ruland, 38.1 mm OD 20 mm, 57.2 mm Length 19 mm Flexible Beam Coupling
- RS Stock No.:
- 590-964
- Mfr. Part No.:
- FCMR38-20-19-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$810.02
(exc. GST)
$891.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $810.02 |
*price indicative
- RS Stock No.:
- 590-964
- Mfr. Part No.:
- FCMR38-20-19-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.49Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 20mm | |
| Bore Size B | 19mm | |
| Material | 303 Stainless Steel | |
| Series | FCMR38 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.49Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 20mm | ||
Bore Size B 19mm | ||
Material 303 Stainless Steel | ||
Series FCMR38 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is engineered for exceptional performance in light duty power transmission applications. Constructed from 303 stainless steel, it ensures longevity and high torque capacity while featuring a balanced design that reduces vibration, making it suitable for high-speed operations of up to 6,000 RPM. The unique spiral cut design enhances torque capacity and minimises windup compared to traditional coupling types. Known for its zero-backlash capability, this product ensures precise torque transfer and is ideal for seamless integration between servo motors and lead screws. With careful manufacturing processes and quality materials sourced from North American mills, it demonstrates a commitment to durability and compliance with industry standards like RoHS3 and REACH.
Free movement of several shaft sizes ensures flexibility in applications
Specially designed to provide durability under challenging conditions
Anti-vibration hardware enhances the stability of the coupling during operation
Impressive torque ratings ensure robust performance even at maximum misalignment
Lightweight construction allows for easy installation without compromising strength
Rigorous testing guarantees reliability exceeding standard torque capabilities
Manufactured in the USA, reflecting superior engineering standards
Related links
- Ruland 57.2 mm Length 19 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 19 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 20 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
