Ruland, 33.3 mm OD 12 mm, 43.2 mm Length Flexible Coupling 8 mm

Subtotal (1 unit)*

$311.38

(exc. GST)

$342.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$311.38

*price indicative

RS Stock No.:
592-505
Mfr. Part No.:
MBC33-12-8-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

43.2mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

10.893 x 10-6 kg/m²

Misalignment - Angular

1.5°

Hub Material

Aluminium

Misalignment - Parallel

150μm

Misalignment - Axial

400μm

Bore Size B

8mm

Minimum Operating Temperature

-40°F

Bore Size A

12mm

Bellows Material

321 Stainless Steel

Maximum Operating Temperature

200°F

Series

MBC33

Standards/Approvals

REACH, ISO 9001:2015, DIN 912 12.9, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland High stiffness bellows coupling is engineered for precision positioning applications, providing exceptional performance through its unique design. With bores measuring 12mm x 8mm, it accommodates an outer diameter of 33.3mm and a length of 43.2mm. Crafted from anodized aluminum and a stainless steel bellows, it ensures lightweight durability while significantly reducing inertia. Excellent for high-speed operations, it operates smoothly at up to 10,000 RPM. Its low-convolution structure enables remarkable torsional stiffness, making it ideal for setups requiring accurate misalignment accommodation. Manufactured in a state-of-the-art facility in Marlborough, MA, this coupling meets stringent quality standards and compliance, including RoHS3, REACH, and Conflict Minerals regulations.

Designed to accommodate various forms of misalignment

Constructed for lightweight and low inertia

Balanced design reduces vibrations during high-speed operations

Engineered from high-quality materials sourced from North American mills

Meets rigorous standards for enhanced torque capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy