Ruland, 57.2 mm OD, 78.2 mm Length 18 mm Flexible Coupling 15 mm

Subtotal (1 unit)*

$708.76

(exc. GST)

$779.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$708.76

*price indicative

RS Stock No.:
592-498
Mfr. Part No.:
MDCDK57-18-15-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

18mm

Length

78.2mm

Bore Size B

15mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°C

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

93°C

Series

MDCDK57-18-15-A

Standards/Approvals

RoHS3 and REACH compliant, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B

Screw Size

M6

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is specifically designed to excel in precision-driven environments, perfect for applications requiring zero backlash and reduced vibration. Crafted from high-grade anodised aluminium, it features a robust structure that supports high-speed operations up to 10,000 RPM. The coupling accommodates various misalignments due to its unique double disc design, which allows for individual disc bending. This ensures durability and consistent performance across a range of engineering applications, including semiconductor and solar technologies. Meticulously manufactured in the USA, this coupling stands out for its torsional rigidity and excellent fit in stepper servo systems. With a focus on compliance and quality, it meets RoHS3 and REACH standards, ensuring a safe choice for conscientious engineers.

Advanced design allows for high speed operations without compromising performance

Lightweight construction minimizes inertia for enhanced dynamic response

Accommodates angular and parallel misalignment for versatile applications

Manufactured under strict quality controls for reliable performance

Zero backlash operation ensures precise positioning

Compatible with metric hardware for international standardisation

Durability supported by premium materials to withstand operational stresses

Regional manufacturing reduces lead times and supports local industry

Engineered for easy installation and maintenance in complex systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy