Ruland, 57.2 mm OD, 78.2 mm Length 18 mm Flexible Coupling 16 mm
- RS Stock No.:
- 593-582
- Mfr. Part No.:
- MDCDK57-18-16-A
- Brand:
- Ruland
Subtotal (1 unit)*
$708.76
(exc. GST)
$779.64
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $708.76 |
*price indicative
- RS Stock No.:
- 593-582
- Mfr. Part No.:
- MDCDK57-18-16-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 18mm | |
| Length | 78.2mm | |
| Bore Size B | 16mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK57-18-16-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3, ASTM B580 Type B | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 18mm | ||
Length 78.2mm | ||
Bore Size B 16mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK57-18-16-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3, ASTM B580 Type B | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland double disc coupling is expertly designed to accommodate various alignment challenges while ensuring zero backlash and exceptional torque transmission. Crafted from lightweight anodised aluminium, it is engineered for high-speed applications, making it particularly suitable for stepper and servo motor systems across multiple industries including semiconductor and printing. The unique double disc design allows for individual bending of discs, effectively managing misalignment while maintaining a balanced construction that reduces vibration and enhances performance. With a robust manufacturing process in the USA, the coupling meets stringent RoHS3 and REACH compliance standards, giving users peace of mind regarding safety and quality. Built to endure, this coupling supports high RPM applications up to 10,000, ensuring it exceeds the needs of demanding operational environments.
Designed to eliminate backlash during operation
Lightweight construction ensures low inertia facilitating high speed performance
Balanced design reduces vibration enhancing overall system stability
Manufactured with strict quality controls to ensure high durability
Effective torque handling capabilities cater to various operational requirements
Anodised finish provides added resistance against environmental factors
Supports a wide range of applications across multiple industries
Compliant with key safety regulations ensuring user confidence
Related links
- Ruland 78.2 mm Length 18 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 18 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 18 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 18 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 18 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 30 mm Membrane Coupling 18 mm
