Ruland, 57.2 mm OD, 78.2 mm Length 18 mm Flexible Coupling 15 mm
- RS Stock No.:
- 591-572
- Mfr. Part No.:
- MDCD57-18-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$610.67
(exc. GST)
$671.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $610.67 |
*price indicative
- RS Stock No.:
- 591-572
- Mfr. Part No.:
- MDCD57-18-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 18mm | |
| Length | 78.2mm | |
| Bore Size B | 15mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCD57-18-15-A | |
| Standards/Approvals | DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3, ASTM B580 Type B, Class 2 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 18mm | ||
Length 78.2mm | ||
Bore Size B 15mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MDCD57-18-15-A | ||
Standards/Approvals DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3, ASTM B580 Type B, Class 2 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered to deliver exceptional performance in high-speed applications. With a balanced design and a zero-backlash mechanism, it significantly reduces vibration, making it ideal for precision tasks such as those in semiconductor, solar, and printing industries. Constructed from lightweight anodised aluminium, this coupling can withstand speeds up to 10,000 RPM, ensuring optimal torque capabilities under various conditions. Manufactured in the USA with eco-friendly materials, it meets strict compliance standards, making it not just an efficient choice but a responsible one as well. Its individual disc springs allow for accommodation of misalignment, ensuring longevity and reliability in demanding environments.
Zero backlash design enhances precision during operation
Lightweight construction facilitates high speed performance
Balanced engineering reduces vibrations for smoother functionality
Compatible with a variety of applications ensuring versatility
Manufactured to meet stringent quality standards for reliability
Tested to exceed maximum torque capabilities for enhanced durability
Allows individual disc movement to accommodate misalignment effortlessly
Easily installed with standard metric hex tools for user convenience
RoHS and REACH compliant for environmentally conscious use
Supports a high maximum speed of 10000 RPM for demanding applications
Related links
- Ruland 78.2 mm Length 18 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 18 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 18 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 18 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 18 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 24 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 16 mm Flexible Coupling 15 mm
