Ruland, 50.8 mm OD 14 mm, 61.3 mm Length Flexible Coupling 13 mm
- RS Stock No.:
- 593-006
- Mfr. Part No.:
- MBCK51-14-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$524.46
(exc. GST)
$576.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $524.46 |
*price indicative
- RS Stock No.:
- 593-006
- Mfr. Part No.:
- MBCK51-14-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 8.203 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Style | Keyway | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 13mm | |
| Bore Size A | 14mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK51 | |
| Standards/Approvals | and Conflict Minerals, ISO 9001:015, REACH, RoHS, tests beyond DIN 91 1.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 8.203 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Style Keyway | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 13mm | ||
Bore Size A 14mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MBCK51 | ||
Standards/Approvals and Conflict Minerals, ISO 9001:015, REACH, RoHS, tests beyond DIN 91 1.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling designed specifically for precision positioning applications. With its unique combination of high stiffness and lightweight construction, this coupling excels at transmitting torque and accommodating misalignment without compromising performance. Featuring an anodised aluminium hub and stainless steel bellows, it boasts a balanced design that minimises vibration even at speeds reaching 10,000 RPM. Engineered for rigour, the coupling's ability to flex under torsional loads while maintaining rigidity ensures reliability in demanding environments. Its compatibility with metric hardware further positions it as an invaluable component in various industrial setups, making it a standout choice for professionals seeking quality and durability.
High stiffness enhances torque transmission efficiency
Lightweight materials reduce overall system inertia
Balanced design significantly reduces vibration during operation
Engineered to accommodate various forms of misalignment
Machined from high quality North American bar stock
Tests exceed stringent DIN standards for maximum torque performance
Production follows ISO 9001:2015 standards for assured quality
Compliant with RoHS3 and REACH regulations promoting environmental responsibility
Offered in a design that supports both dynamic and static torque applications
Available with stainless steel hubs upon request for greater versatility
Related links
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
