Ruland, 79.4 mm OD 42 mm, 96.9 mm Length Bellow Coupling 25 mm

Subtotal (1 unit)*

$876.61

(exc. GST)

$964.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$876.61

*price indicative

RS Stock No.:
591-267
Mfr. Part No.:
MBC80-42-25-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Bellow Coupling

Length

96.9mm

Maximum Speed

10000rpm

Torque Rating

152Nm

Moment of Inertia

8.07 x 4-2 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

300μm

Misalignment - Axial

760μm

Bore Size B

25mm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size A

42mm

Maximum Operating Temperature

93°C

Series

MBC80

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M8

COO (Country of Origin):
US
The Ruland Bellows Coupling meticulously crafted for precision positioning applications. Designed with a robust construction of anodised aluminium hubs and a stainless steel bellows, this coupling ensures lightweight functionality combined with low inertia. Its unique architecture, featuring fewer convolutions than comparable models, results in enhanced torsional stiffness, making it ideal for environments where precision is paramount. With an operational speed of up to 10,000 RPM, it is engineered to minimise vibration, ensuring smooth performance. Manufactured under ISO 9001:2015 conditions in Marlborough, MA, this coupling guarantees reliability and durability for your critical applications.

Engineered for high stiffness and minimal backlash

Balanced design reduces vibration at high operating speeds

Precision machined from premium North American bar stock

Accommodates all forms of misalignment effectively

Compliant with international safety and environmental standards

Optimised for lightweight application without compromising strength

Robust manufacturing process ensures consistent quality

Versatile compatibility with a variety of shaft sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy