Ruland, 41.3 mm OD, 55 mm Length 14 mm Flexible Coupling 14 mm

Subtotal (1 unit)*

$443.09

(exc. GST)

$487.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$443.09

*price indicative

RS Stock No.:
592-364
Mfr. Part No.:
MDCDE41-14-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

14mm

Length

55mm

Bore Size B

14mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

65°C

Series

MDCDE41-14-14-A

Standards/Approvals

ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp double disc coupling offers an innovative solution for applications requiring precision and reliability. Designed for seamless integration, the coupling supports 14mm x 14mm bores and features an electrically isolating design that prevents unintended current transfer between connected components. Its robust construction includes anodized aluminum hubs and stainless steel disc springs, which together facilitate individual disc flexibility while maintaining a zero-backlash performance. With a maximum speed of 10,000 RPM and a lightweight profile, this coupling excels in high-speed settings, ensuring minimal vibration and optimal efficiency. Manufactured in the USA under stringent quality controls, it is suited for a range of applications, from semiconductor to test and measurement systems, making it a versatile choice for engineers seeking durable and effective coupling solutions.

Electrically isolating design prevents current transfer

Zero-backlash performance ensures precise positioning

Lightweight construction minimises inertia for dynamic applications

Balanced design reduces vibration during high-speed operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy