Ruland, 38.1 mm OD 18 mm, 57.2 mm Length 16 mm Flexible Beam Coupling

Subtotal (1 unit)*

$277.37

(exc. GST)

$305.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$277.37

*price indicative

RS Stock No.:
592-286
Mfr. Part No.:
FSMR38-18-16-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

9.04Nm

Moment of Inertia

30.032 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Style

Set Screw

Misalignment - Parallel

760μm

Misalignment - Axial

380μm

Minimum Operating Temperature

-40°F

Bore Size A

18mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

16mm

Maximum Operating Temperature

225°F

Series

FSMR38

Standards/Approvals

REACH, DIN 912 12.9, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling is engineered for precision power transmission with a robust design that accommodates occasional misalignment. Constructed from high-quality 7075 aluminium, it successfully balances lightweight performance with exceptional strength. The innovative design incorporates spiral cuts that increase torque capacity while minimising windup, making it ideal for light duty applications such as coupling a servo motor to a lead screw. Capable of operating at speeds up to 6,000 RPM, this product ensures zero-backlash and a balanced configuration, significantly reducing vibration during operation. With RoHS3 and REACH compliance, this coupling not only meets but exceeds rigorous industry standards, showcasing Ruland's commitment to quality and reliability in manufacturing.

High torque capacity suited for demanding applications

Balanced design minimises vibration at high speeds

Manufactured to strict quality control standards

RoHS3 and REACH compliant for environmental safety

Performance tested to exceed DIN 912 12.9 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy