Ruland, 38.1 mm OD 18 mm, 57.2 mm Length 16 mm Flexible Beam Coupling
- RS Stock No.:
- 591-197
- Mfr. Part No.:
- FSMR38-18-16-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$698.06
(exc. GST)
$767.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $698.06 |
*price indicative
- RS Stock No.:
- 591-197
- Mfr. Part No.:
- FSMR38-18-16-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.38Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Set Screw | |
| Misalignment - Axial | 380μm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 18mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 16mm | |
| Series | FSMR38 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.38Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Set Screw | ||
Misalignment - Axial 380μm | ||
Material 303 Stainless Steel | ||
Bore Size A 18mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 16mm | ||
Series FSMR38 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling represents an advanced and reliable connection solution tailored for those seeking durability and precision in power transmission. Crafted from high-quality 303 stainless steel, this product excels in demanding environments, providing a robust and zero-backlash interface between shafts. The innovative design incorporates two sets of three spiral cuts, enhancing its torque capacity and minimising windup, ideal for applications such as coupling servo motors to lead screws. Engineered for high-speed operation up to 6,000 RPM, this coupling remains stable and vibration-free even under significant stress, ensuring optimal performance without compromise. Its meticulous construction from North American-sourced materials guarantees adherence to strict RoHS3 and REACH compliance, making it an environmentally conscious choice.
Balanced construction minimises vibrations at high speeds
Rated for dynamic torque capacities suitable for various applications
Robust stainless steel material ensures high torque ratings
Designed to accommodate angular and parallel misalignments effectively
Manufactured in the USA with strict quality controls for reliability
Easy installation process with simple alignment and tightening instructions
Related links
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
