Ruland, 50.8 mm OD 16 mm, 61.3 mm Length Flexible Coupling 13 mm

Subtotal (1 unit)*

$524.46

(exc. GST)

$576.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$524.46

*price indicative

RS Stock No.:
591-775
Mfr. Part No.:
MBCK51-16-13-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

61.3mm

Maximum Speed

10000rpm

Torque Rating

45.2Nm

Moment of Inertia

8.188 x 10-5 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

250μm

Hub Material

Aluminium

Misalignment - Axial

500μm

Bore Size A

16mm

Bore Size B

13mm

Minimum Operating Temperature

-40°F

Bellows Material

321 Stainless Steel

Maximum Operating Temperature

200°F

Series

MBCK51

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Bellows Coupling engineered for applications demanding high torsional stiffness and minimal misalignment. This coupling combines two anodised aluminium hubs with a robust stainless steel bellows, optimising both weight and performance. With an exceptional capability to handle misalignments while maintaining rigidity under torsional loads, this product is ideal for high speed operations up to 10,000 RPM. The meticulously crafted design ensures reduced vibration and increased durability, making it a perfect choice for precision positioning tasks. With compliance to RoHS3, REACH, and Conflict Minerals standards, this coupling exemplifies quality and responsibility in manufacturing. Each unit is produced under stringent ISO 9001:2015 standards, ensuring a reliable and efficient performance in demanding environments.

High stiffness design accommodates various forms of misalignment

Lightweight construction reduces inertia enhancing dynamic performance

Balanced design minimises vibrations at high speeds

Machined from premium North American sourced materials for reliability

Tests exceed DIN standards for maximum torque capabilities

Engineered for precision positioning applications

Compatible with standard metric hardware for ease of use

Epoxy attachment method ensures robust bellows integrity

Zero backlash design allows for precise transmission of torque

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy