Ruland, 31.8 mm OD 12 mm, 44.5 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 592-246
- Mfr. Part No.:
- FCMR32-12-11-A
- Brand:
- Ruland
Subtotal (1 unit)*
$197.58
(exc. GST)
$217.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.58 |
*price indicative
- RS Stock No.:
- 592-246
- Mfr. Part No.:
- FCMR32-12-11-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8 mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.65Nm | |
| Moment of Inertia | 11.885 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 0.38mm | |
| Style | Clamp | |
| Misalignment - Axial | 0.25mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 12mm | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8 mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.65Nm | ||
Moment of Inertia 11.885 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 0.38mm | ||
Style Clamp | ||
Misalignment - Axial 0.25mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 12mm | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered for superior torque transfer and precision movement in light-duty power transmission applications. Machined from a single piece of 7075 aluminium, it ensures minimal windup and enhanced performance, making it ideal for coupling servo motors with lead screws. Its zero-backlash design allows for accurate alignment, facilitating smooth operation at high speeds of up to 6,000 RPM. Constructed with two sets of spiral cuts, this coupling provides increased torque capacity, ensuring it excels under dynamic conditions. The product is manufactured in the USA with a commitment to quality, sourced exclusively from North American mills, and is compliant with RoHS3 and REACH standards.
Designed to handle maximum speeds of 6,000 RPM
Effective at minimising backlash for precise alignment
Meets stringent torque ratings for reliability even under misalignment
Provides easy installation with its M5 cap screws
Built to withstand varying temperatures, from -40°F to 225°F
Related links
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
