Ruland, 57.2 mm OD 22 mm, 82.2 mm Length Flexible Coupling 17 mm
- RS Stock No.:
- 592-207
- Mfr. Part No.:
- MBC57-22-17-A
- Brand:
- Ruland
Subtotal (1 unit)*
$724.97
(exc. GST)
$797.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.97 |
*price indicative
- RS Stock No.:
- 592-207
- Mfr. Part No.:
- MBC57-22-17-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 169.805 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 750μm | |
| Bore Size A | 22mm | |
| Bore Size B | 17mm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBC57 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ISO 9001:2015, DIN 912 12.9, Conflict Minerals, RoHS3, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 169.805 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 750μm | ||
Bore Size A 22mm | ||
Bore Size B 17mm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Series MBC57 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ISO 9001:2015, DIN 912 12.9, Conflict Minerals, RoHS3, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is expertly crafted to excel in precision positioning applications. With a robust aluminium construction and stainless steel bellows, it offers superb torsional stiffness and lightweight operation. Designed for compatibility with shafts up to 10,000 RPM, it ensures reduced vibration and longevity even in demanding conditions. The meticulously engineered design accommodates various forms of misalignment, making it an ideal solution for seamless operational efficiency. Manufactured in an ISO 9001:2015 facility, this product meets strict compliance standards that guarantee reliability and performance in diverse environments.
Constructed from high quality anodised aluminium for durability
Flexibly accommodates angular parallel and axial misalignment
Reduced weight leads to lower inertia and enhanced speed capabilities
Engineered for minimal backlash ensuring precise motion control
Meets rigorous international standards for safety and performance
Lightweight design supports easy installation and maintenance
Balanced design reduces vibrations at high rotational speeds
Engineered with fewer convolutions enhancing torque transmission
Related links
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 22 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
