Ruland, 57.2 mm OD 22 mm, 82.2 mm Length Flexible Coupling 22 mm
- RS Stock No.:
- 592-988
- Mfr. Part No.:
- MBC57-22-22-A
- Brand:
- Ruland
Subtotal (1 unit)*
$724.97
(exc. GST)
$797.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.97 |
*price indicative
- RS Stock No.:
- 592-988
- Mfr. Part No.:
- MBC57-22-22-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 168.78 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Bore Size A | 22mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 22mm | |
| Series | MBC57 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ISO 9001:2015, DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 168.78 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Bore Size A 22mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 22mm | ||
Series MBC57 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ISO 9001:2015, DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High stiffness bellows coupling designed for optimal performance in demanding applications. Manufactured from high quality anodized aluminium hubs and a durable stainless steel bellows, this coupling ensures reduced vibration and increased torsional stiffness, making it an excellent choice for precision positioning tasks. With its balanced design, it adeptly accommodates misalignments, thus enhancing operational efficiency and reliability.
Engineered for high stiffness to support precision applications
Lightweight design reduces inertia for enhanced responsiveness
Balanced construction minimises vibration ensuring smooth operation
Constructed from rigorously sourced North American materials for reliability
Meets industry specific compliance standards ensuring safety
Dynamic torque ratings cater to both reversing and non reversing conditions
Versatile installation accommodates varying shaft configurations
Related links
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 22 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 22 mm
- Ruland 82.2 mm Length Flexible Coupling 22 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
