Ruland, 57.2 mm OD 22 mm, 82.2 mm Length Flexible Coupling 17 mm
- RS Stock No.:
- 591-625
- Mfr. Part No.:
- MBCK57-22-17-A
- Brand:
- Ruland
Subtotal (1 unit)*
$826.45
(exc. GST)
$909.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $826.45 |
*price indicative
- RS Stock No.:
- 591-625
- Mfr. Part No.:
- MBCK57-22-17-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 1.697 x 10-4 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 22mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 17mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK57-22-17-A | |
| Standards/Approvals | Conflict Minerals, DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 1.697 x 10-4 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 22mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 17mm | ||
Maximum Operating Temperature 200°F | ||
Series MBCK57-22-17-A | ||
Standards/Approvals Conflict Minerals, DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling has fewer convolutions than comparably sized increased misalignment styles, providing increased torsional stiffness, making it ideal for precision positioning applications. It is comprised of two anodized aluminium hubs and a stainless steel bellows for a lightweight and low inertia design. Engineered with a balanced design, it reduces vibration at high speeds up to 10,000 RPM. The thin walls of the bellows flex while remaining rigid under torsional loads, accommodating all forms of misalignment.
Machined from meticulously selected bar stock that is sourced exclusively from North American mills
RoHS compliant
Zero backlash
Balanced design
Conflict Minerals compliant
Epoxy bellows attachment
Complete it manually
Related links
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
